3M 40-Way Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 455-870
- Mfr. Part No.:
- 7840-0000PR
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$356.48
(exc. GST)
$409.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $356.48 | $3.565 |
*price indicative
- RS Stock No.:
- 455-870
- Mfr. Part No.:
- 7840-0000PR
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Gender | Plug | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Gender Plug | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M 40 Position Ribbon Cable with DIP Header Connector in Gray, IDC Termination, compatible with 26 AWG stranded, 28 AWG solid or stranded, and 30 AWG solid wires, designed for through-hole mounting.
Features Feed Through
Contact Finish Gold
Contact Finish Thickness Flash
Contact Finish Gold
Contact Finish Thickness Flash
Related links
- 3M 40-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 40-Way Connector Socket for Wire Mount, 2-Row
- 3M 40-Way IDC Connector for Cable Mount, 2-Row
- 3M 40-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 40-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 40-Way IDC Connector Socket for Through Hole Mount, 2-Row
- 3M 26-Way Connector Plug for Cable Mount, 2-Row
- 3M 50-Way Connector Plug for Cable Mount, 2-Row
