Telemecanique Sensors RFID tags PROFIBUS-DP 2.5 W 24V
- RS Stock No.:
- 439-752
- Mfr. Part No.:
- XGSZ33PDP
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$4,578.23
(exc. GST)
$5,264.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,578.23 |
*price indicative
- RS Stock No.:
- 439-752
- Mfr. Part No.:
- XGSZ33PDP
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Connection Profibus Box | |
| Product Type | RFID tags | |
| Maximum AC Voltage | 240V ac | |
| Interface Type | PROFIBUS-DP | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Power Consumption | 2.5W | |
| Length | 240mm | |
| Standards/Approvals | CE | |
| Series | Telemecanique Radio frequency identification XG | |
| Width | 162mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Connection Profibus Box | ||
Product Type RFID tags | ||
Maximum AC Voltage 240V ac | ||
Interface Type PROFIBUS-DP | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Power Consumption 2.5W | ||
Length 240mm | ||
Standards/Approvals CE | ||
Series Telemecanique Radio frequency identification XG | ||
Width 162mm | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors RFID tags Ethernet 1 W 24V
- Telemecanique Sensors RFID tags 24V
- Telemecanique Sensors RFID tags 100 mm
- Telemecanique Sensors RFID tags 150 mm
- Telemecanique Sensors RFID tags 90 mm
- Telemecanique Sensors RFID tags 39 mm
- Telemecanique Sensors RFID tags 65 mm
- Telemecanique Sensors RFID tags 40 mm
