- RS Stock No.:
- 173-7819
- Mfr. Part No.:
- 4300.0097
- Brand:
- Schurter
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Box of 100)
$2.805
(exc. GST)
$3.226
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $2.805 | $280.50 |
500 + | $2.524 | $252.40 |
*price indicative |
- RS Stock No.:
- 173-7819
- Mfr. Part No.:
- 4300.0097
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
C8 series male shaver sockets
Male shaver panel sockets.
Available with solder lugs for soldering onto leads or PCBs.
Class II protection.
Available with solder lugs for soldering onto leads or PCBs.
Class II protection.
Standards
SEV, VDE, SEMKO, UL and CSA.
Approvals
UL 498, CSA C22.2, IEC / EN 60320-1/C8
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C8 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 250 V |