Schurter F Panel Mount IEC Connector Socket, 10A

Subtotal (1 box of 120 units)*

$826.56

(exc. GST)

$950.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 +$6.888$826.56

*price indicative

RS Stock No.:
260-3030
Mfr. Part No.:
3-135-278
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

COO (Country of Origin):
IN
The Schurter 4750 connector distribution 10A F 2 outlet 1.5 mm white. It is strip block for snap-in mounting with up to 7 IEC appliance outlets F.

Panel mount
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links