Renesas Electronics RJH1CF7RDPQ-80#T2 IGBT, 60 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 124-3699P
- Mfr. Part No.:
- RJH1CF7RDPQ-80#T2
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3699P
- Mfr. Part No.:
- RJH1CF7RDPQ-80#T2
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Maximum Power Dissipation | 250 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 15.94 x 5.02 x 21.13mm | |
| Maximum Operating Temperature | +150 °C | |
| Gate Capacitance | 3270pF | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Maximum Power Dissipation 250 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 15.94 x 5.02 x 21.13mm | ||
Maximum Operating Temperature +150 °C | ||
Gate Capacitance 3270pF | ||
- COO (Country of Origin):
- JP
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
