Infineon IGW50N60TPXKSA1 IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 144-1189
- Mfr. Part No.:
- IGW50N60TPXKSA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-1189
- Mfr. Part No.:
- IGW50N60TPXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 80 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation | 319.2 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Transistor Configuration | Single | |
| Dimensions | 16.13 x 5.21 x 21.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Gate Capacitance | 1950pF | |
| Energy Rating | 2.38mJ | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 80 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation 319.2 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Transistor Configuration Single | ||
Dimensions 16.13 x 5.21 x 21.1mm | ||
Minimum Operating Temperature -40 °C | ||
Gate Capacitance 1950pF | ||
Energy Rating 2.38mJ | ||
Maximum Operating Temperature +175 °C | ||
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 600 to 650V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IKW50N60DTPXKSA1 IGBT 3-Pin TO-247, Through Hole
- Infineon IKW40N60H3FKSA1 IGBT 3-Pin TO-247, Through Hole
- Infineon IKW75N60TFKSA1 IGBT 3-Pin TO-247, Through Hole
- Infineon IKW75N60TFKSA1 Single IGBT 3-Pin TO-247, Through Hole
- onsemi FGH40N60SMD IGBT 3-Pin TO-247, Through Hole
- STMicroelectronics STGW39NC60VD IGBT 3-Pin TO-247, Through Hole
- onsemi FGH40N60SFDTU IGBT 3-Pin TO-247, Through Hole
- onsemi FGH40N60UFDTU IGBT 3-Pin TO-247, Through Hole
