Teng Tools 75 mm 1 Drive Impact Socket, 98mm length
- RS Stock No.:
- 809-795
- Mfr. Part No.:
- 910575
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$471.17
(exc. GST)
$541.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.17 |
*price indicative
- RS Stock No.:
- 809-795
- Mfr. Part No.:
- 910575
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 75 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 98mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 75 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 98mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with power tools, delivering precision and reliability in demanding tasks. Its robust construction ensures optimal performance in professional automotive and engineering applications.
Constructed from chrome molybdenum for strength and durability
Features a black phosphate finish for easy identification as an impact socket accessory
Incorporates a ring and pin fixing hole for secure attachment
Standard type compliant with DIN specifications for reliable use
Related links
- Teng Tools HP102 75 mm Wrench 178mm Chrome Vanadium
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- Teng Tools 90 mm 1 Drive Impact Socket, 100mm length
- Teng Tools Torx 75 mm Blade, 171mm Overall
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
