Wera 13 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-801
- Mfr. Part No.:
- 05005554001
- Brand:
- Wera
Subtotal (1 unit)*
$39.55
(exc. GST)
$45.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.55 |
*price indicative
- RS Stock No.:
- 827-801
- Mfr. Part No.:
- 05005554001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 13 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Deep Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type Deep Impact Socket | ||
Socket Size 13 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket with 3/8 inch drive is designed for robust performance in demanding environments. It serves as a reliable tool for both electric and pneumatic wrenches, enabling users to tackle ultra-stressful applications with confidence. Its long design ensures accessibility in tight spaces, making it Ideal for low-lying couplings and protruding thread rods. The socket features Advanced Impaktor technology, significantly enhancing durability even under extreme conditions. With its hexagon profile, it effectively transmits high forces while reducing wear on fasteners, ensuring longevity and reliability in every use.
Exceptional durability designed for extremely high stress
Long socket design for easy access to tight spaces
Hexagon profile reduces wear on bolts and screws
Compatible with electric and pneumatic wrenches
Cross hole and ring socket for secure tool attachment
Take it easy tool Finder system aids in swift tool identification
Precision screw driving capability with high power transmission
Ideal for screw driving at low-lying couplings and protruding thread rods
Integrated Impaktor technology ensures extended service life
Colour coding aids quick and easy tool selection
Related links
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 16 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 17 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 24 mm 3/8 in Drive Deep Impact Socket, 63mm length
