Eaton Orange LED Indicator Lamp, 230V
- RS Stock No.:
- 258-315
- Mfr. Part No.:
- 275865 Z-EL/OR230
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$90.94
(exc. GST)
$104.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $90.94 | $45.47 |
*price indicative
- RS Stock No.:
- 258-315
- Mfr. Part No.:
- 275865 Z-EL/OR230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 230V | |
| Light Output Colour | Orange | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 230V | ||
Light Output Colour Orange | ||
Lamp Type LED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton robust single light indicator is designed for versatility in electrical installations with a sleek and compact form. Engineered for use with both AC and DC power supplies, this innovative product effectively combines high-performance features with a modern aesthetic. The indicator's vibrant orange colour calotte ensures visibility, making it an ideal choice for signalling and alerting in various environments. With an operational voltage of 230V and a heat dissipation of just 2W, it not only operates efficiently but also adheres to rigorous safety standards such as RoHS compliance. Designed to fit seamlessly onto standard top-hat rails, its module width of 1 SU allows for easy installation alongside other electrical components, ensuring an organised and professional setup.
Sleek dimensioning for easy integration into compact spaces
LED technology ensures long-lasting illumination
Designed with a degree of protection rated at IP40 for durability
Flexible operation compatible with both AC and DC supply types
Minimal heat generation enhances safety during operation
Meets stringent compliance standards for peace of mind
Available with various documentation for users' convenience
Simple colour coding aids in quick identification
LED technology ensures long-lasting illumination
Designed with a degree of protection rated at IP40 for durability
Flexible operation compatible with both AC and DC supply types
Minimal heat generation enhances safety during operation
Meets stringent compliance standards for peace of mind
Available with various documentation for users' convenience
Simple colour coding aids in quick identification
