Eaton LED Indicator Lamp, 24V
- RS Stock No.:
- 258-446
- Mfr. Part No.:
- 275444 Z-EL/OR24
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$90.94
(exc. GST)
$104.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $90.94 | $45.47 |
*price indicative
- RS Stock No.:
- 258-446
- Mfr. Part No.:
- 275444 Z-EL/OR24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 24V | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 24V | ||
Lamp Type LED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative single light product is designed specifically for 24V AC/DC applications, offering exceptional luminosity and efficiency. The vibrant orange colour enhances visibility, making it ideal for indications and alerts in various settings. Built to comply with IEC/EN standards, this light is not only functional but also adheres to stringent safety regulations, including RoHS compliance. With a modest footprint, it is well-suited for compact spaces and can be mounted onto standard top-hat rails, allowing for flexible installation across different environments. The LED technology ensures low power consumption while providing reliable performance, making the product a smart choice for energy-conscious users. Whether you are in commercial, industrial, or residential sectors, this product meets diverse lighting needs while ensuring durability and ease of use.
Offers clear visual indication through vibrant orange colour
Designed for easy installation on standard top-hat rails
Energy-efficient LED technology reduces power consumption
Complies with international safety standards for reliable operation
Lightweight construction allows for flexible application across various settings
Suitable for use in both AC and DC voltage environments
Designed for easy installation on standard top-hat rails
Energy-efficient LED technology reduces power consumption
Complies with international safety standards for reliable operation
Lightweight construction allows for flexible application across various settings
Suitable for use in both AC and DC voltage environments
