Eaton Green LED Indicator Lamp, 24V, 15mcd

Subtotal (1 unit)*

$88.04

(exc. GST)

$101.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.04

*price indicative

RS Stock No.:
259-276
Mfr. Part No.:
284932 Z-BEL/G24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage Rating

24V

Light Output Colour

Green

Lamp Type

LED

Intensity

15mcd

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton versatile indicator light, designed to enhance visibility within electrical installations. This innovative single light operates on 24V AC/DC and features a vibrant green LED, ensuring excellent luminosity while being energy efficient. Compact yet powerful, it boasts a standard front dimension of 45 mm and is specifically engineered for top-hat rail mounting, making installation straightforward. Its robust design conforms to IEC/EN standards, assuring reliability in various environments. With a flashing frequency of 2 Hz, the Z-BEL/G24 not only serves a functional purpose but also aids in safety by providing clear visual indicators in distribution boards. Its durability is further enhanced by an IP40 rating, protecting it from solid objects and ensuring longevity in operational settings.

Single lamp design integrates a flashing function for enhanced visibility
Compact top-hat rail mounting simplifies installation in various setups
Compatible with a wide range of terminal cross-sections for increased versatility
Conforms to IEC/EN standards for reliability and safety in electrical installations
Flashing frequency of 2 Hz performs a clear alert function
Green LED colour provides high visibility, ideal for indication purposes
Robust construction guarantees durability and long-lasting performance

Related links