Banner Green, Red LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-025
- Mfr. Part No.:
- K50LGRWPQ
- Brand:
- Banner
Subtotal (1 unit)*
$235.32
(exc. GST)
$270.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.32 |
*price indicative
- RS Stock No.:
- 294-025
- Mfr. Part No.:
- K50LGRWPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Green, Red | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator from the K50 Core Series is designed for versatile applications in industrial environments. With its rugged IP69K and IP67-rated design, it ensures dependable performance even in harsh conditions. Capable of showcasing up to three different colours from a single device, it adds visual clarity to operations while allowing for optimal adaptability. Built to withstand high-pressure spray tests, this LED indicator operates within a supply voltage range of 18 V DC to 30 V DC, making it a reliable choice for numerous electrical setups.
Customisable colour selection allows for tailored application
Robust IP ratings ensure resistance to water and dust ingress
Vibration and shock tested compliance guarantees reliability
Robust IP ratings ensure resistance to water and dust ingress
Vibration and shock tested compliance guarantees reliability
Related links
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V, 50mm Diameter
