Banner Blue, Green, Red LED Indicator Lamp, 18 → 30V dc, 50mm Diameter
- RS Stock No.:
- 294-219
- Mfr. Part No.:
- K50PTKQP
- Brand:
- Banner
Subtotal (1 unit)**
$361.16
(exc. GST)
$415.33
(inc. GST)
On back order for despatch 19/07/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Units | Per unit |
---|---|
1 + | $361.16 |
**price indicative
Related links
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green 18 → 30V dc, 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
- Banner Blue Red Yellow LED Indicator Lamp Screw In Base
- Banner Blue Red 18 → 30V, Screw In Base