Banner Green, Red LED Indicator Lamp, 18 → 30V dc, 50mm Diameter

Subtotal (1 unit)*

$246.35

(exc. GST)

$283.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.35

*price indicative

RS Stock No.:
294-295
Mfr. Part No.:
K50FLGRXPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

18 → 30V dc

Light Output Colour

Green, Red

Lamp Type

LED

Diameter

50mm

COO (Country of Origin):
CN
The Banner Indicator is engineered for versatility and robust performance, combining reliable illumination with a rugged design. This 50 mm multicolour LED indicator ensures a bright and uniform light output that enhances visibility in various environments. With its exceptional IP69K rating, it is built to withstand high-pressure sprays and harsh conditions, making it ideal for demanding industrial applications.

Designed for seamless integration into industrial control systems
Meets rigorous vibration and shock standards for reliable performance
Offers various input models to suit different control systems

Related links