Banner Blue, Green, Red LED Indicator Lamp, 10 → 30V, 50mm Diameter
- RS Stock No.:
- 294-443
- Mfr. Part No.:
- K50L2RGB7AL1Q
- Brand:
- Banner
Subtotal (1 unit)*
$318.91
(exc. GST)
$366.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.91 |
*price indicative
- RS Stock No.:
- 294-443
- Mfr. Part No.:
- K50L2RGB7AL1Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 10 → 30V | |
| Lamp Type | LED | |
| Light Output Colour | Blue, Green, Red | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 10 → 30V | ||
Lamp Type LED | ||
Light Output Colour Blue, Green, Red | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator heralds a revolution in visual signalling with its vibrant 50 mm multicolour RGB display. Designed for versatility, this compact unit integrates seamlessly into various environments, providing visual feedback in seven stunning colours. Its programmable features allow for tailored configurations via Pro Editor software, making it an ideal choice for precise applications.
Integral M12 quick disconnect connector simplifies cabling
Supports a wide voltage range for compatibility with various systems
Vibration and shock resistance ensures reliable performance in industrial settings
Supports a wide voltage range for compatibility with various systems
Vibration and shock resistance ensures reliable performance in industrial settings
Related links
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Yellow Glow Lamp Indicator Lamp 50mm Diameter
- Banner Green Yellow Glow Lamp Indicator Lamp 50mm Diameter
