RAFI Yellow LED LED Reflector Bulb, 24V
- RS Stock No.:
- 523-600
- Mfr. Part No.:
- 1.90.690.363/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 523-600
- Mfr. Part No.:
- 1.90.690.363/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 24V | |
| Lamp Type | LED | |
| Light Output Colour | Yellow | |
| Lamp Size | 5.6 x 5.6 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 24V | ||
Lamp Type LED | ||
Light Output Colour Yellow | ||
Lamp Size 5.6 x 5.6 mm | ||
- COO (Country of Origin):
- DE
The RAFI LED W2x4.6d 24 Volt is yellow and LED illuminated. It features luminous elements and comes in a packaging unit of 5 pieces with a net weight of 0.4 g. The minimum order quantity is 5 pieces.
RoHS compliant
REACH compliant
REACH compliant
Related links
- RAFI Yellow LED LED Reflector Bulb T 4.5 Base
- RAFI Yellow LED LED Reflector Bulb 46mm Diameter
- RAFI Yellow LED LED Reflector Bulb T 4.5 Base
- RAFI Blue LED LED Reflector Bulb, 24V
- RAFI Green LED LED Reflector Bulb, 24V
- EAO Yellow LED LED Reflector Bulb 340mcd
- RAFI Blue LED LED Reflector Bulb 46mm Diameter
- RAFI Green LED LED Reflector Bulb 46mm Diameter
