RAFI Green LED LED Reflector Bulb, 24V, 46mm Diameter
- RS Stock No.:
- 553-766
- Mfr. Part No.:
- 5.00.070.086/0500
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-766
- Mfr. Part No.:
- 5.00.070.086/0500
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 24V | |
| Light Output Colour | Green | |
| Lamp Type | LED | |
| Diameter | 46mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 24V | ||
Light Output Colour Green | ||
Lamp Type LED | ||
Diameter 46mm | ||
- COO (Country of Origin):
- HU
The RAFI LED element screw terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
LED element with screw connection
Mounting by snapping on coupling and actuator or light attachment
Mounting always at the middle coupling position
The connections are open wiring can start immediately
The screws are captively fixed in the clamping position
Mounting by snapping on coupling and actuator or light attachment
Mounting always at the middle coupling position
The connections are open wiring can start immediately
The screws are captively fixed in the clamping position
Related links
- RAFI Green LED LED Reflector Bulb 46mm Diameter
- RAFI Blue LED LED Reflector Bulb 46mm Diameter
- RAFI Yellow LED LED Reflector Bulb 46mm Diameter
- RAFI Green LED LED Reflector Bulb, 24V
- RAFI Red LED LED Reflector Bulb 46mm Diameter
- RAFI White LED LED Reflector Bulb 46mm Diameter
- RAFI Green LED LED Reflector Bulb T 4.5 Base
- Phoenix Contact Green LED Reflector Bulb, 24V dc
