RAFI Red LED LED Reflector Bulb, 230V, 46mm Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
553-768
Mfr. Part No.:
5.00.070.086/0300
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Voltage Rating

230V

Lamp Type

LED

Light Output Colour

Red

Diameter

46mm

COO (Country of Origin):
HU
The RAFI LED element screw terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

LED element with screw connection
Mounting by snapping on coupling and actuator or light attachment
Mounting always at the middle coupling position
The connections are open wiring can start immediately
The screws are captively fixed in the clamping position

Related links