RAFI Yellow LED LED Reflector Bulb, 24V, 46mm Diameter
- RS Stock No.:
- 524-100
- Mfr. Part No.:
- 5.00.070.083/0400
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-100
- Mfr. Part No.:
- 5.00.070.083/0400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 24V | |
| Light Output Colour | Yellow | |
| Lamp Type | LED | |
| Diameter | 46mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 24V | ||
Light Output Colour Yellow | ||
Lamp Type LED | ||
Diameter 46mm | ||
- COO (Country of Origin):
- HU
The RAFI LED element with screw terminals is a robust and versatile component designed for applications such as measurement-control-regulation, electrical engineering, and vehicle construction. The modular design allows for quick assembly and disassembly, with connections that facilitate immediate wiring. The unit minimizes wiring effort by allowing rear cable insertion and accommodates both rigid and stranded wires, ensuring flexibility and efficiency in installation.
Black colour
Yellow luminous element colour
RoHS and REACH compliant
cross section ranges from 0.25 to 1.5 mm sq
Yellow luminous element colour
RoHS and REACH compliant
cross section ranges from 0.25 to 1.5 mm sq
Related links
- RAFI Yellow LED LED Reflector Bulb 46mm Diameter
- RAFI Blue LED LED Reflector Bulb 46mm Diameter
- RAFI Green LED LED Reflector Bulb 46mm Diameter
- RAFI Yellow LED LED Reflector Bulb, 24V
- RAFI Yellow LED LED Reflector Bulb T 4.5 Base
- RAFI Red LED LED Reflector Bulb 46mm Diameter
- RAFI Yellow LED LED Reflector Bulb T 4.5 Base
- EAO Yellow LED LED Reflector Bulb 340mcd
