Indicator Lens Square Style, Black, 15.3 Long

N

Subtotal (1 unit)*

$8.24

(exc. GST)

$9.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.24

*price indicative

RS Stock No.:
441-566
Mfr. Part No.:
51-953.1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Black

Lens Shape

Square

Length

15.3

Series

51-953

COO (Country of Origin):
CH
The EAO Illuminated Lens is designed to enhance both functionality and aesthetics in a variety of applications. The lens features a square front form, providing an ideal solution for flush mounting, making it an excellent choice for modern installations. With its smokey black hue, it is engineered to offer not just illumination but also an appealing look that complements various designs. Crafted from durable plastic, this lens prioritises longevity and performance. The transparent optics ensure clarity in visibility, which is critical in operational environments where indications must be clear and precise. Whether you're upgrading an existing system or designing a new one, this lens promises to deliver on both style and practicality.

The lens material is designed for enhanced durability and resilience
Its square shape allows for seamless integration into flush-mounted designs
The illuminated feature provides clear visibility in low-light conditions
Smokey black colour adds a modern touch to any installation
Transparent optics ensure optimal light transmission
Lightweight construction makes for easy installation and handling
REACH and RoHS compliance ensures environmental safety and responsibility

Related links