Indicator Lens Round Style, Orange, 19.7 diameter
- RS Stock No.:
- 441-838
- Mfr. Part No.:
- 61-9643.301
- Brand:
- EAO
N
Subtotal (1 unit)*
$12.87
(exc. VAT)
$14.80
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.87 |
*price indicative
- RS Stock No.:
- 441-838
- Mfr. Part No.:
- 61-9643.301
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Lens Shape | Round | |
| Diameter | 19.7 | |
| Series | 61-964 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Lens Shape Round | ||
Diameter 19.7 | ||
Series 61-964 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is a standout component designed to enhance user interaction in a variety of applications. Its round design, coupled with a vibrant orange colour, not only adds a touch of visual appeal but also ensures clear visibility even in low-light conditions. Crafted from durable plastic, this lens promises both functionality and longevity, making it a trusted choice for designers and engineers alike. With its flush shape and transparent optics, it provides a seamless fit that is both attractive and effective. The lens offers practical illumination while maintaining a sleek aesthetic, perfect for modern interfaces and machinery.
Illumination provides clear visibility in various lighting conditions
Flush shape ensures a smooth and tidy appearance
Constructed from robust plastic for durable performance
Round configuration allows for versatile placement options
Chemical tests verify resistance to common cleaning products
Lightweight design facilitates easy installation and handling
REACH and RoHS compliance ensures adherence to environmental standards
Special silvery coating enhances the lens's durability and aesthetic appeal
Flush shape ensures a smooth and tidy appearance
Constructed from robust plastic for durable performance
Round configuration allows for versatile placement options
Chemical tests verify resistance to common cleaning products
Lightweight design facilitates easy installation and handling
REACH and RoHS compliance ensures adherence to environmental standards
Special silvery coating enhances the lens's durability and aesthetic appeal
Related links
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style, 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
