Indicator Lens Rectangle Style, Orange, 38 Long
- RS Stock No.:
- 441-927
- Mfr. Part No.:
- 03-901.3
- Brand:
- EAO
N
Subtotal (1 unit)*
$10.73
(exc. GST)
$12.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.73 |
*price indicative
- RS Stock No.:
- 441-927
- Mfr. Part No.:
- 03-901.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Lens Shape | Rectangle | |
| Length | 38 | |
| Series | 03-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Lens Shape Rectangle | ||
Length 38 | ||
Series 03-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance visibility and functionality in various applications, providing an exceptional user experience. The vibrant orange colour and illuminated feature make it ideal for devices requiring clear indications in various lighting conditions. Expertly crafted from durable plastic, it promises longevity and resilience, making it suitable for both industrial and commercial use. Flaunting a modern flush shape, this lens perfectly integrates with surrounding panels, ensuring a seamless aesthetic. With its translucent optics, it allows for optimal light diffusion, making it easier for users to identify switch positions or operational statuses.
Illuminated design improves visibility in low-light environments
Constructed from robust plastic for enhanced durability
Translucent optics facilitate excellent light diffusion
Flush shape guarantees a sleek, modern appearance
Lightweight construction minimises the impact on overall device weight
Versatile dimensions allow for easy integration into various applications
REACH and RoHS compliant, ensuring adherence to environmental standards
Constructed from robust plastic for enhanced durability
Translucent optics facilitate excellent light diffusion
Flush shape guarantees a sleek, modern appearance
Lightweight construction minimises the impact on overall device weight
Versatile dimensions allow for easy integration into various applications
REACH and RoHS compliant, ensuring adherence to environmental standards
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style White, 38 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style Green, 38 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 38 Long
