Indicator Lens Rectangle Style, Orange, 21.5 Long
- RS Stock No.:
- 442-428
- Mfr. Part No.:
- 51-901.3
- Brand:
- EAO
N
Subtotal (1 unit)*
$9.20
(exc. GST)
$10.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.20 |
*price indicative
- RS Stock No.:
- 442-428
- Mfr. Part No.:
- 51-901.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Lens Shape | Rectangle | |
| Length | 21.5 | |
| Series | 51-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Lens Shape Rectangle | ||
Length 21.5 | ||
Series 51-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to be a reliable solution that enhances visibility and user interaction in various applications. With a sleek rectangular form, this product not only catches the eye but also delivers on functionality. Crafted from durable plastic, the orange lens provides effective illumination, ensuring high visibility even in low-light settings. Its flush design seamlessly integrates into control panels, making it ideal for modern industrial environments. Whether you are looking for robust signalling or simply want to elevate the aesthetics of your device, this illuminated lens is a fantastic choice, combining practicality with aesthetic appeal.
Constructed from lightweight plastic for ease of handling
The vibrant orange colour enhances visibility in any setting
Illuminated design improves user interaction, especially in dim environments
Flush mount feature allows for a seamless integration into various surfaces
Translucent lens optics distribute light evenly for optimal illumination
Compliant with REACH and RoHS standards, ensuring safety and environmental responsibility
The vibrant orange colour enhances visibility in any setting
Illuminated design improves user interaction, especially in dim environments
Flush mount feature allows for a seamless integration into various surfaces
Translucent lens optics distribute light evenly for optimal illumination
Compliant with REACH and RoHS standards, ensuring safety and environmental responsibility
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
