Indicator Lens Rectangle Style, Grey, 21.5 Long
- RS Stock No.:
- 441-526
- Mfr. Part No.:
- 51-901.8
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.40
(exc. GST)
$6.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.40 |
*price indicative
- RS Stock No.:
- 441-526
- Mfr. Part No.:
- 51-901.8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Grey | |
| Lens Shape | Rectangle | |
| Length | 21.5 | |
| Series | 51-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Grey | ||
Lens Shape Rectangle | ||
Length 21.5 | ||
Series 51-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an exemplary product designed for precision and functionality in various applications. Featuring a sleek rectangular front form, it seamlessly integrates into devices while ensuring an aesthetically pleasing appearance. Crafted from durable plastic, this non-illuminated lens boasts a grey colour, providing effective light management without compromising on style. Its flush shape and opaque optics enhance visual appeal, making it an ideal choice for both commercial and industrial settings. This lens is engineered with practicality in mind, balancing weight and durability, which makes it suitable for regular use across multiple environments. With its concise dimensions of 21.5 mm by 15.3 mm, it provides an excellent fit for a variety of configurations, ensuring you have the perfect component to meet your needs. The commitment to compliance with REACH and RoHS regulations ensures your purchase is environmentally responsible.
Rectangular front form for a modern and sophisticated look
Constructed from durable plastic for long-lasting performance
Non-illuminated design offers functional versatility
Grey lens colour provides discreet integration into devices
Flush shape allows for seamless installation
Opaque optics enhance functionality while maintaining style
Compact dimensions ensure compatibility with diverse applications
Lightweight design contributes to ease of installation
Constructed from durable plastic for long-lasting performance
Non-illuminated design offers functional versatility
Grey lens colour provides discreet integration into devices
Flush shape allows for seamless installation
Opaque optics enhance functionality while maintaining style
Compact dimensions ensure compatibility with diverse applications
Lightweight design contributes to ease of installation
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
