Indicator Lens Rectangle Style, Green, 21.5 Long
- RS Stock No.:
- 442-431
- Mfr. Part No.:
- 51-901.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.40
(exc. GST)
$6.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.40 |
*price indicative
- RS Stock No.:
- 442-431
- Mfr. Part No.:
- 51-901.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Rectangle | |
| Length | 21.5 | |
| Series | 51-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Rectangle | ||
Length 21.5 | ||
Series 51-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed for various applications that require both functionality and visual appeal. With its rectangular front form, this lens adds a touch of elegance while ensuring clear visibility. It is specifically crafted from durable plastic, ensuring longevity, while the green colour not only enhances aesthetics but also signifies its illuminated functionality. The flush shape seamlessly integrates into your device, creating a streamlined appearance. Additionally, the translucent optics provide an appealing glow, making it suitable for environments where visibility is paramount. Whether for industrial machinery or consumer devices, this lens combines practicality with a modern design that meets contemporary needs.
Boasts a vibrant green colour that enhances visibility in low-light conditions
Constructed from high-quality plastic for durability and resilience
Designed with flush optics to ensure a sleek, modern appearance
Operates reliably in various environments due to its illuminated feature
Lightweight design aids in overall equipment efficiency
Translucent optics provide a soft glow, contributing to easy identification
REACH and RoHS compliant, demonstrating environmental responsibility
Constructed from high-quality plastic for durability and resilience
Designed with flush optics to ensure a sleek, modern appearance
Operates reliably in various environments due to its illuminated feature
Lightweight design aids in overall equipment efficiency
Translucent optics provide a soft glow, contributing to easy identification
REACH and RoHS compliant, demonstrating environmental responsibility
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 25.5 Long
