Indicator Lens Rectangle Style, Blue, 21.5 Long
- RS Stock No.:
- 441-525
- Mfr. Part No.:
- 51-901.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.40
(exc. GST)
$6.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.40 |
*price indicative
- RS Stock No.:
- 441-525
- Mfr. Part No.:
- 51-901.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Rectangle | |
| Length | 21.5 | |
| Series | 51-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Rectangle | ||
Length 21.5 | ||
Series 51-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a striking component designed for optimal functionality and aesthetic appeal in various applications. Aimed at enhancing visibility and user experience, this product features a blue illuminated design that not only captivates but serves a practical purpose. Made from durable plastic, it boasts a flush shape that seamlessly integrates into its surroundings. This lens is perfect for situations where clarity and style are essential, such as signage or control panels, enabling users to interact with equipment more intuitively. With its translucent optics, it provides an inviting glow while ensuring the functionality necessary for demanding environments, making it an excellent choice for both industrial and commercial uses.
Illuminated design enhances visibility in low-light conditions
Flush shape ensures a sleek integration into various surfaces
Constructed from durable plastic for longevity and resilience
Translucent optics provide a gentle yet effective illumination
Lightweight design facilitates easy installation and handling
Ideal for industrial and commercial applications requiring a modern touch
Flush shape ensures a sleek integration into various surfaces
Constructed from durable plastic for longevity and resilience
Translucent optics provide a gentle yet effective illumination
Lightweight design facilitates easy installation and handling
Ideal for industrial and commercial applications requiring a modern touch
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
