Indicator Lens Rectangle Style, Grey, 19 Long
- RS Stock No.:
- 441-938
- Mfr. Part No.:
- 03-921.8
- Brand:
- EAO
N
Subtotal (1 unit)*
$10.43
(exc. GST)
$11.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.43 |
*price indicative
- RS Stock No.:
- 441-938
- Mfr. Part No.:
- 03-921.8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Grey | |
| Lens Shape | Rectangle | |
| Length | 19 | |
| Series | 03-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Grey | ||
Lens Shape Rectangle | ||
Length 19 | ||
Series 03-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an exceptional choice for those seeking a reliable and aesthetically pleasing component for their machinery or devices. Designed with a rectangular front form, it brings a touch of functionality blended with contemporary design. The grey colour of the lens, made from durable plastic, ensures longevity while maintaining a sleek, modern look. Its non-illuminated feature allows it to integrate seamlessly into any apparatus without drawing unnecessary focus. This lens is flush, offering a smooth surface that not only enhances the overall appearance but also makes it easy to clean and maintain. Opaque optics provide consistent visibility, making it an ideal choice for various applications.
Constructed with robust plastic for enhanced durability
Non-illuminated design ensures understated elegance
Flush shape allows for easy integration into devices
Lightweight at only 0.005 kg, ensuring minimal impact on overall assembly
REACH and RoHS compliant, promoting environmental responsibility
Dimensions of 18 mm x 19 mm make it versatile for various installations
Grey colour provides a neutral aesthetic that fits diverse designs
Opaque optics ensure clarity without compromising on safety
Non-illuminated design ensures understated elegance
Flush shape allows for easy integration into devices
Lightweight at only 0.005 kg, ensuring minimal impact on overall assembly
REACH and RoHS compliant, promoting environmental responsibility
Dimensions of 18 mm x 19 mm make it versatile for various installations
Grey colour provides a neutral aesthetic that fits diverse designs
Opaque optics ensure clarity without compromising on safety
Related links
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 37.5 Long
