Indicator Lens Square Style, Transparent Colorless, 7.3 Long
- RS Stock No.:
- 441-955
- Mfr. Part No.:
- 19-952.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.28
(exc. GST)
$6.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.28 |
*price indicative
- RS Stock No.:
- 441-955
- Mfr. Part No.:
- 19-952.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Transparent Colorless | |
| Lens Shape | Square | |
| Length | 7.3 | |
| Series | 19-952 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Transparent Colorless | ||
Lens Shape Square | ||
Length 7.3 | ||
Series 19-952 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly designed to enhance functionality while maintaining a sleek, flush aesthetic. Its colourless construction allows for uninhibited light transmission, perfect for ensuring clear visibility in illuminated applications. Crafted from durable plastic, the lens boasts mechanical characteristics that ensure lightweight usability without sacrificing strength. The square form factor allows for easy integration into electronic devices, making it an ideal choice for a variety of operating and indication purposes. With a focus on compliance, this lens meets both REACH and RoHS standards, ensuring it adheres to environmental and safety regulations. Its compact dimensions of 7.3 mm x 7.3 mm facilitate versatility in product design, enabling seamless incorporation into your projects. The illuminated feature highlights its utility in low-light environments, making it an indispensable component in industrial and commercial applications.
Image clarity is optimised with the lens's transparent optics
The lightweight design promotes effortless installation and handling
Its square shape complements modern device aesthetics
Illumination enhances functionality during low-light conditions
Constructed from high-quality plastic for durability and resilience
Compliance with REACH and RoHS standards guarantees safety and environmental responsibility
The flush design allows for seamless integration into various applications
The lightweight design promotes effortless installation and handling
Its square shape complements modern device aesthetics
Illumination enhances functionality during low-light conditions
Constructed from high-quality plastic for durability and resilience
Compliance with REACH and RoHS standards guarantees safety and environmental responsibility
The flush design allows for seamless integration into various applications
