Indicator Lens Round Style, 23.7 diameter
- RS Stock No.:
- 442-635
- Mfr. Part No.:
- 704.601.101
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-635
- Mfr. Part No.:
- 704.601.101
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated component designed for modern applications that require clarity and effective illumination. Its round form and flush design provide a sleek aesthetic, making it an ideal addition to various operational contexts. Constructed from durable stainless steel, this lens not only boasts outstanding resilience but also offers an elegant finish. The integration of illuminating features enhances visibility and user experience, whilst the lens colour in nature grants it a versatile appeal. Perfect for front-facing installations, it combines functionality with an appealing design that suits corporate and industrial environments alike.
Constructed from robust stainless steel for long-lasting performance
Illuminated design enhances visibility under varying lighting conditions
Flush shape allows seamless integration into panels and surfaces
Nature lens colour offers a subtle yet appealing aesthetic
Lightweight at just 0.002 kg for easy handling and installation
Opaque optics provide a consistent and uniform illumination effect
Dimensions of Ø 23.7 mm ensure compatibility with a wide range of applications
Meets REACH and RoHS compliance for environmental safety
Illuminated design enhances visibility under varying lighting conditions
Flush shape allows seamless integration into panels and surfaces
Nature lens colour offers a subtle yet appealing aesthetic
Lightweight at just 0.002 kg for easy handling and installation
Opaque optics provide a consistent and uniform illumination effect
Dimensions of Ø 23.7 mm ensure compatibility with a wide range of applications
Meets REACH and RoHS compliance for environmental safety
Related links
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
