Indicator Lens Round Style, Green, 23.7 diameter

N

Subtotal (1 unit)*

$11.00

(exc. GST)

$12.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.00

*price indicative

RS Stock No.:
442-641
Mfr. Part No.:
704.601.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Green

Lens Shape

Round

Diameter

23.7

Series

704.6

COO (Country of Origin):
CH
The EAO Lens is a refined component designed for precision and functionality, tailored to enhance the visual aesthetic of your applications. Crafted from high-quality aluminium, it boasts an olive green colour that not only complements various configurations but also ensures durability and resilience. With a flush design, this product seamlessly integrates into numerous settings while maintaining its non-illuminated characteristic, offering a polite and understated presence. The lens is engineered to deliver optimal performance in both mechanical and aesthetic capacities, making it an essential addition to your assembly. Ideal for industrial or commercial use, it promises reliability in applications requiring robust yet subtle visual indicators.

The lens colour offers a sophisticated finish suitable for diverse environments
Constructed from aluminium, it guarantees long-lasting usage and resistance to wear
The flush design enables a smooth integration into equipment, enhancing overall appearance
Its non-illuminated feature ensures a clean look without distraction
The opaque optics provide a clear visual cue without compromising on design integrity
Lightweight construction allows for easy handling and installation
Compliance with REACH and RoHS standards reflects commitment to environmental safety
Designed for easy maintenance, ensuring longevity in operational conditions

Related links