Indicator Lens Round Style, Green, 23.7 diameter
- RS Stock No.:
- 442-950
- Mfr. Part No.:
- 704.611.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$2.71
(exc. VAT)
$3.12
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.71 |
*price indicative
- RS Stock No.:
- 442-950
- Mfr. Part No.:
- 704.611.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.61 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.61 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a meticulously crafted component designed for those who demand precision and clarity in illumination. Featuring a striking green colour, it offers an elegant touch while serving a crucial functional role. Manufactured from high-quality plastic, the lens is both durable and lightweight, making it ideal for a wide range of applications. Its flush design ensures a seamless integration into various settings, providing an unobtrusive yet effective aesthetic. Whether used for industrial purposes or within consumer electronics, this lens promises not only visibility but also a stylish flair. A transparent optical finish enhances the overall illumination, ensuring that your environments are not only lit but visually appealing, reflecting an attention to detail that professionals and enthusiasts alike will appreciate. With compliance to REACH and RoHS standards, this product stands as a testament to quality and safety.
Features a lush green colour for enhanced visibility and aesthetics
Crafted from durable plastic, ensuring longevity and resilience
Designed to illuminate effectively while maintaining a sleek appearance
Flush shape allows for seamless integration into various devices
Weighs just 0.002 kg, making it lightweight and easy to handle
Compliant with both REACH and RoHS standards, ensuring safety and environmental care
Transparent optics provide clear illumination without distortion
Short description highlights the lens's key attributes in a concise manner
Hints included for achieving optimal IP67 rating for waterproofing
Crafted from durable plastic, ensuring longevity and resilience
Designed to illuminate effectively while maintaining a sleek appearance
Flush shape allows for seamless integration into various devices
Weighs just 0.002 kg, making it lightweight and easy to handle
Compliant with both REACH and RoHS standards, ensuring safety and environmental care
Transparent optics provide clear illumination without distortion
Short description highlights the lens's key attributes in a concise manner
Hints included for achieving optimal IP67 rating for waterproofing
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
