Indicator Lens Round Style, 23.7 diameter
- RS Stock No.:
- 442-648
- Mfr. Part No.:
- 704.601.9
- Brand:
- EAO
N
Subtotal (1 unit)*
$35.90
(exc. GST)
$41.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.90 |
*price indicative
- RS Stock No.:
- 442-648
- Mfr. Part No.:
- 704.601.9
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly crafted to enhance both performance and aesthetics in various applications. Designed with a round front form, it seamlessly integrates into any setting, providing a sophisticated touch while ensuring functionality. Its nature colour and stainless steel material not only offer durability but also bring an elegant flair to your equipment. The lens boasts a non-illuminated design, maintaining a sleek appearance, while its flush shape adds to its refined profile. Whether you require it for industrial purposes or aesthetic enhancements, this lens exemplifies quality and reliability, making it an essential component for any project.
Constructed from robust stainless steel to ensure longevity
Flush shape offers seamless integration into surrounding fixtures
Nature colour provides a stylish finish suitable for diverse environments
Weighs only 0.001 kg, making it lightweight yet durable
Opaque optics enhance visual appeal without compromising on function
Designed for ease of installation in various configurations
Compliant with REACH and RoHS standards, ensuring environmental safety
Optimum dimensions make it versatile for multiple applications
Flush shape offers seamless integration into surrounding fixtures
Nature colour provides a stylish finish suitable for diverse environments
Weighs only 0.001 kg, making it lightweight yet durable
Opaque optics enhance visual appeal without compromising on function
Designed for ease of installation in various configurations
Compliant with REACH and RoHS standards, ensuring environmental safety
Optimum dimensions make it versatile for multiple applications
Related links
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
