Indicator Lens Round Style, Black, 15.8 diameter

N

Subtotal (1 unit)*

$4.76

(exc. GST)

$5.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.76

*price indicative

RS Stock No.:
443-881
Mfr. Part No.:
61-9211.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Black

Lens Shape

Round

Diameter

15.8

Series

61-921

COO (Country of Origin):
CH
The EAO Lens is a precisely engineered component designed to offer both functionality and aesthetics for various applications. This product features a round front form and a sleek, non-illuminated design that seamlessly integrates into any setting. Crafted from durable plastic according to UL 94 HB standards, it ensures resilience and reliability in diverse environments. With its opaque optics, the lens provides the perfect solution for applications requiring straightforward visual cues without distractions. At a size of 15.8 mm, it strikes an excellent balance between compactness and visibility, making it an ideal choice for both industrial and consumer uses. Whether it's for machinery or electronic panels, this lens delivers performance that meets both regulatory standards and user expectations.

Constructed from high-quality plastic for long-lasting durability
Designed with a flush shape that adds a modern touch to any interface
Compliant with REACH and RoHS directives for safety and environmental considerations
Lightweight at just 0.002 kg, facilitating easy installation and handling
Offers a straightforward visual indication without unnecessary illumination

Related links