Indicator Lens Round Style, Black, 15.8 diameter
- RS Stock No.:
- 443-893
- Mfr. Part No.:
- 61-9311.1
- Brand:
- EAO
N
Subtotal (1 unit)*
$6.00
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.00 |
*price indicative
- RS Stock No.:
- 443-893
- Mfr. Part No.:
- 61-9311.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Diameter | 15.8 | |
| Series | 61-931 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Round | ||
Diameter 15.8 | ||
Series 61-931 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is a sleek and sophisticated component designed to enhance both functionality and aesthetics. Crafted with precision, this lens features a unique round form that fits seamlessly into a variety of applications. Its smokey black colour combines elegance with practicality, ensuring that it not only performs well but also complements modern design sensibilities. Made from robust plastic compliant with UL 94 HB standards, it guarantees reliability even in demanding environments. Designed to provide transparent optics, the lens ensures maximum visibility of indicators, making it ideal for any operating or indication part. The innovative flush shape guarantees ease of installation, while its lightweight construction means it wont add unnecessary bulk to your device. Whether you're an engineer or a DIY enthusiast, this lens will elevate your project to the next level.
Illuminated design for enhanced visibility in dim environments
Round shape seamlessly integrates with various designs
Smokey black colour adds a modern touch to any application
Constructed from durable plastic for long-lasting use
Compliant with UL 94 HB for safety assurance
Transparent optics allow for clear indication and operation
Flush mount ensures a clean and professional finish
Lightweight design contributes to overall project efficiency
Round shape seamlessly integrates with various designs
Smokey black colour adds a modern touch to any application
Constructed from durable plastic for long-lasting use
Compliant with UL 94 HB for safety assurance
Transparent optics allow for clear indication and operation
Flush mount ensures a clean and professional finish
Lightweight design contributes to overall project efficiency
Related links
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 32 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 7.3 diameter
