Indicator Lens Square Style, Red, 15.3 Long

N

Subtotal (1 unit)*

$5.03

(exc. GST)

$5.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.03

*price indicative

RS Stock No.:
443-994
Mfr. Part No.:
31-955.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Lens Shape

Square

Length

15.3

Series

31-955

COO (Country of Origin):
CH
The EAO Lens is designed to offer a robust and visually striking solution for various applications. With its square front form and flush design, it seamlessly integrates into any panel while enhancing operational visibility. The vibrant red colour not only grabs attention but also ensures clarity during illuminated operations. Crafted from durable plastic, the lens promises long-lasting performance even in demanding environments. The transparent optics enhance the illumination feature, making it ideal for indicators that require effective visual signalling. Measuring 15.3 mm x 15.3 mm, this lens is compact yet impactful, ensuring that it serves its purpose effectively without overwhelming your setup. Whether for industrial environments or bespoke applications, this lens is the perfect combination of style and functionality.

Square front form that allows easy integration into panels
Illuminated design enhances visibility in low-light conditions
Made from durable plastic suitable for various applications
Flush shape provides a sleek appearance while not protruding
Transparent optics ensure clear illumination for optimal signalling
Lightweight at just 0.001 kg, making it easy to handle and install
REACH and RoHS compliant, ensuring environmentally responsible usage
Compact dimensions that fit harmoniously into different systems

Related links