Indicator Lens Round Style, Black, 19.7 diameter

N

Subtotal (1 unit)*

$16.68

(exc. GST)

$19.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.68

*price indicative

RS Stock No.:
444-057
Mfr. Part No.:
61-9841.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Black

Lens Shape

Round

Diameter

19.7

Series

61-984

COO (Country of Origin):
CH
The EAO Lens is an exquisite addition to any control panel, designed with precision and style in mind. Crafted from high-quality aluminium, it offers a sleek aesthetic with a black finish that seamlessly integrates into various applications. This round lens offers a flush mount design, ensuring it fits effortlessly into your setup while enhancing the overall appearance. Its opaque optics provide a polished look without illumination, making it perfect for those who value simplicity and sophistication. At a lightweight of just 0.002 kg, this lens is easy to handle and install, making it an ideal choice for both novice and experienced users alike. The lens also boasts important compliance certifications, highlighting its adherence to environmental standards, ensuring you can trust in its quality and sustainability. With a dimension of 19.7 mm, it is compact enough for diverse use cases yet striking enough to draw attention.

Designed for a modern and sleek aesthetic
Constructed from durable aluminium for longevity
Round lens shape ensures versatile installation options
Flush mounting creates a seamless appearance
Opaque optics maintain a clean and professional look
Lightweight design facilitates easy installation
REACH and RoHS compliant ensures environmental safety
Short description highlights essential design elements
Dimensions are ideal for compact applications

Related links