- RS Stock No.:
- 203-981
- Brand:
- RS PRO
2 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$12.35
(exc. GST)
$14.20
(inc. GST)
Units | Per unit |
1 - 24 | $12.35 |
25 - 49 | $12.00 |
50 - 99 | $11.62 |
100 - 499 | $11.38 |
500 + | $9.37 |
- RS Stock No.:
- 203-981
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 14mm Mounting
Brought to you under the trusted RS Pro, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for various equipment needs.
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm chrome bezel
0.11 in (2.8 x 0.8 mm) crimp terminals
2.8 x 0.8 insulated crimp/cable assembly 300 mm long available separately with red or black cable
Life expectancy 60000 Hours
Operating temperature -20 to +70°C
Supplied with
fixing nut and washer.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 7500mcd |
Length | 47mm |