- RS Stock No.:
- 204-423
- Brand:
- RS PRO
26 in Global stock for delivery within 1 working day (+3 days for regional areas).
254 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$8.55
(exc. GST)
$9.83
(inc. GST)
Units | Per unit |
1 - 24 | $8.55 |
25 - 49 | $8.14 |
50 - 99 | $7.76 |
100 - 499 | $7.37 |
500 + | $7.01 |
- RS Stock No.:
- 204-423
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicator, 14mm Mount, 12/24Vdc
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 21mm |