- RS Stock No.:
- 207-983
- Brand:
- RS PRO
On back order for despatch 05/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$38.34
(exc. GST)
$44.09
(inc. GST)
Units | Per unit |
1 - 9 | $38.34 |
10 - 24 | $37.42 |
25 - 49 | $36.06 |
50 - 249 | $35.29 |
250 + | $29.05 |
- RS Stock No.:
- 207-983
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 16mm Mount, 12/24Vac/dc
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Note
Tinned connector denotes cathode.
Supplied with
Fixing nut and washer.
Specifications
Attribute | Value |
---|---|
Light Output Colour | White |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 350mcd |
Length | 62.5mm |