- RS Stock No.:
- 208-144
- Brand:
- RS PRO
254 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$35.59
(exc. GST)
$40.93
(inc. GST)
Units | Per unit |
1 - 9 | $35.59 |
10 - 24 | $34.71 |
25 - 49 | $33.77 |
50 - 249 | $32.78 |
250 + | $26.97 |
- RS Stock No.:
- 208-144
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products are sealed to IP67, have .011in. (2.8x0.8mm) terminals and are supplied with fixing nut, washer and gasket. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130 V dc, 230V ac |
Light Output Colour | Green |
Mounting Hole Size | 19mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 60mcd |
Length | 67.5mm |