- RS Stock No.:
- 195-0254
- Mfr. Part No.:
- 1860335W3DA
- Brand:
- CML Innovative Technologies
54 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$9.48
(exc. GST)
$10.90
(inc. GST)
Units | Per unit |
1 - 9 | $9.48 |
10 - 49 | $9.20 |
50 - 99 | $8.91 |
100 - 249 | $8.73 |
250 + | $8.55 |
- RS Stock No.:
- 195-0254
- Mfr. Part No.:
- 1860335W3DA
- Brand:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrical & optical data are measured at an ambient temperature of 25°C
Lamp is fitted with a bridge rectifier
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Lamp is fitted with a bridge rectifier
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Cool White |
Lamp Type | LED |
Current Rating | 16mA |
Intensity | 2900mcd |
Length | 25mm |
Series | 18603X5W3DA |