- RS Stock No.:
- 211-8519
- Mfr. Part No.:
- XVLA145
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 211-8519
- Mfr. Part No.:
- XVLA145
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electrics 48 v yellow pilot light with diameter of 8 and protection class of IP40.
Built-in Diode
Long Life
Long Life
Specifications
Attribute | Value |
---|---|
Voltage Rating | 48V |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
IP Rating | IP40 |
Series | XVL |