- RS Stock No.:
- 213-4818
- Mfr. Part No.:
- 8770S100000000
- Brand:
- Sloan
165 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$74.70
(exc. GST)
$85.90
(inc. GST)
Units | Per unit |
1 - 9 | $74.70 |
10 - 24 | $73.41 |
25 - 49 | $71.49 |
50 - 99 | $69.50 |
100 + | $67.72 |
- RS Stock No.:
- 213-4818
- Mfr. Part No.:
- 8770S100000000
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
11.5mm Lens Panel Indicator Lampholders
877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens has a flat top with part shielded and part visible sides. An 'O' ring is supplied with each cap which when fitted to the indicator body meets IP64 specifications.,Either a T1 LED or filament lamp with midget flange bases are suitable for use with this indicator, refer to this section.
Specifications
Attribute | Value |
---|---|
Termination Type | Solder Tab |