- RS Stock No.:
- 294-5387
- Mfr. Part No.:
- C0480ALNAB
- Brand:
- Arcolectric (Bulgin) Ltd
1119 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$6.55
(exc. GST)
$7.53
(inc. GST)
Units | Per unit |
1 - 49 | $6.55 |
50 - 99 | $6.44 |
100 - 249 | $6.24 |
250 - 499 | $6.05 |
500 + | $5.90 |
- RS Stock No.:
- 294-5387
- Mfr. Part No.:
- C0480ALNAB
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Euro Cut-Out Rectangular Neon Indicators
Snap-in fixing
Designed to compliment the range of "Euro Cut-out Rocker switches"
230V types suitable for 200-250Va.c.
0.25in. (6.3 x 0.8mm) fast-on terminals
Designed to compliment the range of "Euro Cut-out Rocker switches"
230V types suitable for 200-250Va.c.
0.25in. (6.3 x 0.8mm) fast-on terminals
Approvals
VDE, UL Recognised Component, CSA certified, DEMKO, SEMKO, NEMKO, KEMA, OVE, FI and SEV
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Red |
Mounting Hole Size | 30 x 22.1mm |
Lamp Type | Neon |
Bezel Style | Prominent |
Bezel Colour | Black |
Length | 22.1mm |