- RS Stock No.:
- 310-6993
- Mfr. Part No.:
- 512-521-75
- Brand:
- Marl
Discontinued product
- RS Stock No.:
- 310-6993
- Mfr. Part No.:
- 512-521-75
- Brand:
- Marl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 12.7mm Mount, 110/230Vac, 512 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
9.9mm High contrast smoked polycarbonate lens
17mm bezel, bright nickel plated brass housing
Sunlight viewable
Fully internally potted
110 (2.8mm) terminals (0.5mm thick)
17mm bezel, bright nickel plated brass housing
Sunlight viewable
Fully internally potted
110 (2.8mm) terminals (0.5mm thick)
Note
110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.
Only use insulated crimp terminals for connections.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Yellow |
Mounting Hole Size | 12.7mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Current Rating | 7mA |
Intensity | 1680mcd |
Length | 33mm |