- RS Stock No.:
- 387-6125
- Mfr. Part No.:
- LMR12/110/3 RED/BLK IP65
- Brand:
- Tranilamp
Discontinued product
- RS Stock No.:
- 387-6125
- Mfr. Part No.:
- LMR12/110/3 RED/BLK IP65
- Brand:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 12.7mm Mount, LMR12 Series
5mm coloured diffused epoxy lens
Sealed to IP65
Sealed to IP65
Supplied with
fixing nut and sealing washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Red |
Mounting Hole Size | 12.7mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 7mcd |
Length | 30mm |