CML Innovative Technologies Blue Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 491-3893
- Mfr. Part No.:
- 190413Z7
- Brand:
- CML Innovative Technologies
31 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$13.73
(exc. GST)
$15.79
(inc. GST)
Units | Per unit |
1 - 24 | $13.73 |
25 - 49 | $13.51 |
50 - 99 | $13.18 |
100 - 249 | $12.84 |
250 + | $12.51 |
- RS Stock No.:
- 491-3893
- Mfr. Part No.:
- 190413Z7
- Brand:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 8mm Mounting, 12 & 24 ac/dc
5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
Supplied with
fixing nut & washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 18mA |
Intensity | 54mcd |
Length | 40mm |