- RS Stock No.:
- 541-4763
- Mfr. Part No.:
- 609-1112-140F
- Brand:
- Dialight
147 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$13.39
(exc. GST)
$15.40
(inc. GST)
Units | Per unit |
1 - 24 | $13.39 |
25 - 49 | $13.12 |
50 - 99 | $12.88 |
100 - 249 | $12.62 |
250 + | $12.42 |
- RS Stock No.:
- 541-4763
- Mfr. Part No.:
- 609-1112-140F
- Brand:
- Dialight
Legislation and Compliance
Product Details
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Supplied with
fixing nut and spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 9mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 15mA |
Intensity | 60mcd |
Length | 43.2mm |