- RS Stock No.:
- 700-1748
- Brand:
- RS PRO
25 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$37.45
(exc. GST)
$43.07
(inc. GST)
Units | Per unit |
1 + | $37.45 |
- RS Stock No.:
- 700-1748
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Solder lug/faston terminals
• Sealed to IP67
• Life expectancy of 100000
• Maximum panel thickness 7mm
• Solder lug/faston terminals
• Sealed to IP67
• Life expectancy of 100000
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 25mcd |
Length | 33.9mm |