- RS Stock No.:
- 700-1912
- Brand:
- RS PRO
13 in Global stock for delivery within 1 working day (+3 days for regional areas).
36 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$38.18
(exc. GST)
$43.91
(inc. GST)
Units | Per unit |
1 - 24 | $38.18 |
25 - 49 | $36.29 |
50 - 99 | $34.47 |
100 - 499 | $32.75 |
500 + | $31.12 |
- RS Stock No.:
- 700-1912
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 8 mm LED Indicators Lead Terminals
Brought to you by RS Pro, these LED indicators are an excellent solution for various applications. The body features a flying lead termination and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.
Features and Benefits
• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Connection via 200mm flying leads
• Sealed to IP67
• Bi-colour types have two LEDs in inverse parallel
• Tri-colour types have two LEDs with common cathode.
• Maximum panel thickness 7mm
• Connection via 200mm flying leads
• Sealed to IP67
• Bi-colour types have two LEDs in inverse parallel
• Tri-colour types have two LEDs with common cathode.
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
What kind of protection do these indicators have?
Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Are there fixings supplied with these indicators?
Absolutely, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Approvals
UL
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 4mcd |
Length | 27.6mm |